PDP SEO Portlet

AC0402JRNPO9BN220

SMD Multilayer Ceramic Capacitor, 22 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0, AC Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: AC0402JRNPO9BN220
Secondary Manufacturer Part#: AC0402JRNPO9B!C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AC0402JRNPO9BN220 is an Automotive grade AC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) used for automotive equipments. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (Matte Sn). Suitable for all general purpose applications under normal operation and usage conditions for automotive equipments.

  • AEC-Q200 qualified and PPAP provided
  • Capacitance value is 22pF
  • Capacitance tolerance is ±5%
  • Capacitor case is 0402 [1005 metric]
  • Dielectric characteristic is C0G/NP0
  • Voltage rating is 50V DC
  • Factory QMS : IOS/ TS16949 certified
  • Board flex ?2mm
  • 100% AOI & SPC monitor
  • High reliability

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Wraparound
AC Series
± 5%
1.02 mm
0.5 mm
null
50 V
AEC-Q200
0402 [1005 Metric]
125 °C
22 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  750,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.00573
10000+
$0.00573
SubTotal:
$57.30