PDP SEO Portlet

AC0402JRNPO9BN121

SMD Multilayer Ceramic Capacitor, 120 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0, AC Series, 1 mm

Manufacturer:YAGEO
Avnet Manufacturer Part #: AC0402JRNPO9BN121
Secondary Manufacturer Part#: AC0402JRNPO9BN121
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Automotive grade AC series surface mount multilayer ceramic capacitors with lead-free terminations are used for automotive equipments. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. Suitable for all general purpose applications under normal operation and usage conditions for automotive equipments.

  • AEC-Q200 qualified and PPAP provided
  • Soldering is compliant with J-STD-020D
  • High component and equipment reliability
  • Factory QMS : IOS/ TS16949 certified

Technical Attributes

Find Similar Parts

Description Value
120 pF
± 5%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00582
20000+
$0.00559
40000+
$0.0054
80000+
$0.00522
160000+
$0.00504