PDP SEO Portlet

AC0402FR-0710ML

SMD Chip Resistor, 10 MOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose, AC Series

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: AC0402FR-0710ML
Secondary Manufacturer Part#: 49AK0170
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Automotive grade anti-sulfurated AC series thick film chip resistor with leadfree terminations are made by thick film process. Suitable for car electronics, industrial and all general purpose applications. The resistors are constructed on top of an automotive grade ceramic body. Internal metal electrodes are added at each end and connected by a resistive glaze. The resistive glaze is covered by a protective glass. The composition of the glaze is adjusted to give the approximately required resistance value and laser trimming of this resistive glaze achieves the value within tolerance. The whole element is covered by a protective overcoat.

  • Resistance is 10Mohm
  • Resistance tolerance is ±1%
  • Resistor case / package is 0402 [1005 Metric]
  • Power rating is 63mW
  • Voltage rating is 50V
  • Temperature coefficient is ± 100ppm/°C
  • Operating temperature range from -55°C to 155°C
  • Reduce environmentally hazardous waste
  • High component and equipment reliability
  • AC series soldering is compliant with J-STD-020D

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
63 mW
1 mm
AC Series
0.5 mm
AEC-Q200
10 MOhm
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
± 100ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 127 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.101
25+
$0.01
100+
$0.009
250+
$0.008
500+
$0.007
1000+
$0.006
2500+
$0.005