PDP SEO Portlet

AC0201FR-0720K5L

SMD Chip Resistor, 20.5 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose

Manufacturer:YAGEO
Avnet Manufacturer Part #: AC0201FR-0720K5L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resistance is 20.5kohm
  • Resistance tolerance is ±1%
  • Resistor case / package is 0201 [0603 Metric]
  • Power rating is 50mW
  • Voltage rating is 25V
  • Temperature coefficient is ± 200ppm/°C
  • Operating temperature range from -55°C to 155°C
  • Reduce environmentally hazardous waste
  • High component and equipment reliability
  • AC series soldering is compliant with J-STD-020D

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
50 mW
0.6 mm
AC Series
0.3 mm
AEC-Q200
20.5 kohm
± 1%
0201 [0603 Metric]
Thick Film
null
± 200ppm/°C
25 VAC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  10,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.00294
10000+
$0.00294
20000+
$0.00292
40000+
$0.00291
80000+
$0.0029
160000+
$0.00288
SubTotal:
$29.40