AC0201FR-071K02L
SMD Chip Resistor, 1.02 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Manufacturer:YAGEO
Product Category:
Resistors, Fixed Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: AC0201FR-071K02L
- RoHS 10 Compliant
- Tariff Charges
- Resistance is 1.02kohm
- Resistance tolerance is ±1%
- Resistor case / package is 0201 [0603 Metric]
- Power rating is 50mW
- Voltage rating is 25V
- Temperature coefficient is ± 200ppm/°C
- Operating temperature range from -55°C to 155°C
- Reduce environmentally hazardous waste
- High component and equipment reliability
- AC series soldering is compliant with J-STD-020D
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 50 mW | ||
| 0.6 mm | ||
| AC Series | ||
| 0.3 mm | ||
| AEC-Q200 | ||
| 1.02 kohm | ||
| ± 1% | ||
| 0201 [0603 Metric] | ||
| Thick Film | ||
| null | ||
| ± 200ppm/°C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |