PDP SEO Portlet

9037430000

Wire End Ferrule Twin Wire 18AWG 18mm Tin Gray Bag

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 9037430000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.75
null
null
18 mm
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.12555
500+
$0.12555
1000+
$0.12369
2000+
$0.12183
4000+
$0.11997
8000+
$0.11811
SubTotal:
$62.77