PDP SEO Portlet

9018550000

Ferrule Terminal 18AWG 8mm Light Blue Bag

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 9018550000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.75
null
null
8 mm
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.08369
500+
$0.08369
1000+
$0.08326
2000+
$0.06237
4000+
$0.06205
SubTotal:
$41.84