PDP SEO Portlet

1492250000

Ring Terminal 1.5 to 2.5mm² Blue

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1492250000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5
null
17 mm
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 0.12906
100+
$0.12906
200+
$0.12715
400+
$0.12524
800+
$0.12332
1600+
$0.12141
SubTotal:
$12.91