1469490000
AC/DC DIN Rail Power Supply, ITE, Adjustable, Fixed, 85 VAC to 264 VAC, 1 Output, 240 W, 24 VDC, 10 A
- RoHS 10 Compliant
- Tariff Charges
The 1469490000 is a 240W 24V 10A AC/DC converter PROeco switch-mode Power Supply Unit with high efficiency and system capability. In the series production of machines, in particular, switch mode power supply units with above-average performance values can deliver genuine competitive advantages. PROeco-series offers all the basic functions and delivers impressively high performance and flexibility. PROeco switch-mode power supply units feature a high efficiency and are extremely easy to maintain, short-circuit and overload resistance they can be universally used in all. Wide-ranging safety functions and compatibility with diode and capacitance modules, together with UPS components for setting up a redundant power supply, characterize solutions with PROeco.
- Compact design
- Temperature protection
- Screw connection
- -25 to 70°C Operating temperature range
- Class-I Protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 % | ||
| 370 MV | ||
| null | ||
| 1 Output | ||
| 10 A | ||
| null | ||
| null | ||
| null | ||
| 240 mW | ||
| 24 MV | ||
| 24 VDC | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Adjustable, Fixed | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504407018 |
| Schedule B: | 8504407018 |