PDP SEO Portlet

1275100000

Relay SSR 7mA 24V DC-IN 4A 33V DC-OUT

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1275100000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
null
7 MA
null
null
null
DC
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 0
SubTotal:
$0.00