PDP SEO Portlet

BYW29E-150,127

Diode Switching 150V 8A 2-Pin(2+Tab) TO-220AC Rail

Manufacturer:WeEn Semiconductors
Avnet Manufacturer Part #: BYW29E-150,127
Secondary Manufacturer Part#: BYW29E-150,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultrafast power diode in a SOD59 (2-lead TO-220AC) plastic package.

  • Fast switching
  • Guaranteed ESD capability
  • High thermal cycling performance
  • Low on-state loss
  • Low thermal resistance
  • Rugged: reverse voltage surge capability
  • Soft recovery minimizes power-consuming oscillations

Technical Attributes

Find Similar Parts

Description Value
8
SOD-59
Single
88
1.05
2
150 °C
150
25

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.266
2000+
$0.262
4000+
$0.258
8000+
$0.254
16000+
$0.25