PDP SEO Portlet

BYW29E-100,127

Diode Switching 100V 8A 2-Pin(2+Tab) TO-220AC Rail

Manufacturer:WeEn Semiconductors
Avnet Manufacturer Part #: BYW29E-100,127
Secondary Manufacturer Part#: BYW29E-100,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultrafast power diode in a SOD59 (2-lead TO-220AC) plastic package.

  • Fast switching
  • Guaranteed ESD capability
  • High thermal cycling performance
  • Low on-state loss
  • Low thermal resistance
  • Rugged: reverse voltage surge capability
  • Soft recovery minimizes power-consuming oscillations

Technical Attributes

Find Similar Parts

Description Value
8
TO-220AC
Single
1.3
2
150 °C
100
25

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.266
12000+
$0.262
24000+
$0.258
48000+
$0.254
96000+
$0.25