BYV32EX-300PQ
Dual Ultrafast Power Diode 600V 3-Pin TO-220F Through Hole
Manufacturer:WeEn Semiconductors
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: BYV32EX-300PQ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 A | ||
| SOT-186A | ||
| null | ||
| 242 A | ||
| 1.25 V | ||
| null | ||
| 175 °C | ||
| null | ||
| null | ||
| 300 V | ||
| 25 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |