PDP SEO Portlet

BTA330X-800BTQ

Thyristor TRIAC 800V 3-Pin TO-220F Rail

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA330X-800BTQ
Secondary Manufacturer Part#: BTA330X-800BTQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated high commutation three quadrant triac in a SOT186A (TO-220F) full pack" plastic package intended for use in circuits where high static and dynamic dV/dt and high dI/dt can occur. This "series BT" triac will commutate the full RMS current at the maximum rated junction temperature (Tj(max) = 150 °C) without the aid of a snubber. It is used in applications where "high junction operating temperature capability" is required."

  • 3Q technology for improved noise immunity
  • 2500 V RMS isolation voltage capability
  • High commutation capability with maximum false trigger immunity
  • High immunity to false turn-on by dV/dt
  • High junction operating temperature capability
  • High voltage capability
  • High current capability
  • Isolated mounting base package
  • Least sensitive gate for highest noise immunity
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in three quadrants only

Technical Attributes

Find Similar Parts

Description Value
1.3
75
3
30
150 °C
297
1.2
800
Through Hole
SOT-186A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.73913
12000+
$0.7354
24000+
$0.73167
48000+
$0.72794
96000+
$0.7242