JANTX2N5038
Single Bipolar Transistor, NPN, 90 V, 20 A, 140 W, TO-3, 2 Pins, Through Hole
Manufacturer:VPT Components
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: JANTX2N5038
- RoHS 10 Compliant
- Tariff Charges
2N5038JANTX is an NPN high-power silicon transistor. For use in switching regulators, inverters, power amplifiers and oscillators.
- Collector - emitter breakdown voltage is 90VDC min (IC = 200mAdc, 25°C)
- Forward current transfer ratio is 50V min (IC = 0.5ADC, VCE = 5VDC, 25°C)
- Collector - emitter voltage is 90VDC, emitter - base voltage is 7.0VDC
- Total
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 V | ||
| 20 A | ||
| 15 hFE | ||
| 2 Pins | ||
| 200 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Through Hole | ||
| NPN | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541900080 |
| Schedule B: | 8541900000 |