JANTX2N3584
Single Bipolar Transistor, NPN, 250 V, 2 A, 35 W, TO-66, 2 Pins, Through Hole
Manufacturer:VPT Components
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: JANTX2N3584
- RoHS 10 Compliant
- Tariff Charges
2N3584JANTX is an NPN power silicon transistor. It is designed for high-speed switching and high-voltage amplifier applications.
- Collector - emitter breakdown voltage is 250VDC min (IC = 10mAdc, 25°C)
- Forward current transfer ratio is 25V min (VCE = 10VDC, IC = 1ADC, 25°C)
- Collector - emitter voltage (saturated) is 0.75VDC max (25°C, IC = 1ADC, IB = 0.125ADC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 V | ||
| 2 A | ||
| 25 hFE | ||
| 2 Pins | ||
| 200 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Through Hole | ||
| NPN | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541900080 |
| Schedule B: | 8541900000 |