Y1073350R000T9L
Resistor, 350 Ohm, ± 0.01%, 250 mW, Radial Leaded, Metal Foil, Ultra High Precision
Click image to enlarge
Manufacturer:VPG Foil Resistors
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: Y1073350R000T9L
Secondary Manufacturer Part#: Y1073350R000T9L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 250 mW | ||
| 6.35 mm | ||
| Z202 Series | ||
| 3.18 mm | ||
| 350 Ohm | ||
| ± 0.01% | ||
| Radial Leaded | ||
| Metal Foil | ||
| Ultra Precision | ||
| ± 0.2ppm/°C | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |