PDP SEO Portlet

Y008919K3400AR0L

Res Metal Foil 19.34K Ohm 0.05% 3/5W ±5ppm/°C/±10ppm/°C Molded RDL Thru-Hole Bulk

Manufacturer:VPG Foil Resistors
Avnet Manufacturer Part #: Y008919K3400AR0L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • QPL product with established reliability (ER): meets requirements of MIL-PRF-55182/9
  • Load life stability: ± 0.005 % for 2000 h, 0.3 W at + 125°C
  • Temperature coefficient of resistance (TCR): ± 2 ppm/°C max
  • Resistance tolerance: to ± 0.005 %
  • Thermal EMF: <0.1 µV/°C
  • Qualified resistance range: 4.99 O to 121 kO
  • Rise time: 1 ns without ringing
  • Special coatings that provide a cushioning layer which isolates the resistive element from external stresses and moisture
  • Electrostatic discharge (ESD) above 25000V
  • Non inductive, non capacitive design
  • Current noise <-42 dB
  • Prototype sample available from 72 h

Technical Attributes

Find Similar Parts

Description Value
175 °C
-55 °C
600 mW
2.67 mm
null
8.28 mm
7.62 mm
null
2.67 mm
null
19.34 kohm
null
null
null
null
null
3.81 mm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  2
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 19.1061
1+
$19.1061
50+
$16.9824
100+
$12.89868
250+
$12.04763
500+
$11.64914
SubTotal:
$19.11