WYO123MCMCF0KR
Ceramic Suppression Capacitor, 0.012 uF, ± 20%, X1 / Y2, 440 VAC, 250 VAC, Radial Leaded
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, Suppression Ceramic Capacitors
Avnet Manufacturer Part #: WYO123MCMCF0KR
- RoHS 10 Compliant
- Tariff Charges
- Complying with IEC 60384-14 3rd edition
- High reliability
- Wide range of capacitance values
- Wide range of different leadstyles
- Singlelayer AC disc safety capacitors
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.012 µF | ||
| ± 20% | ||
| Radial Leaded | ||
| Through Hole | ||
| 0.6 mm | ||
| 7.5 mm | ||
| 125 °C | ||
| -40 °C | ||
| 21 mm | ||
| WYO Series | ||
| X1 / Y2 | ||
| 440 VAC | ||
| 250 VAC | ||
| 440 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532230060 |
| Schedule B: | 8532230060 |