PDP SEO Portlet

WKP472MCPED0KR

Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y1, 760 VAC, 500 VAC, Radial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: WKP472MCPED0KR
Secondary Manufacturer Part#: WKP472MCPED0KR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 mm or 0.8 mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 10.0 mm or 12.5 mm. Coating is made of blue colored flame retardant epoxy resin in accordance with UL 94 V-0

• Complying with IEC 60384-14 4th edition • High reliability • Wide range of different leadstyles • Singlelayer AC disc safety capacitors

Technical Attributes

Find Similar Parts

Description Value
0.0047 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:500  
USD $:
4000+
$1.17
8000+
$1.1583
16000+
$1.15245
32000+
$1.1466
64000+
$1.14075