PDP SEO Portlet

WKP152MCPEHNKR

Ceramic Suppression Capacitor, 1500 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: WKP152MCPEHNKR
Secondary Manufacturer Part#: WKP152MCPEHNKR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 mm or 0.8 mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 10.0 mm or 12.5 mm. Coating is made of blue colored flame retardant epoxy resin in accordance with UL 94 V-0

• Complying with IEC 60384-14 4th edition • High reliability • Wide range of different leadstyles • Singlelayer AC disc safety capacitors

Technical Attributes

Find Similar Parts

Description Value
0.0015 pF
20%
Through Hole
12.5 mm
125 °C
-40 °C
X1 / Y1
760 V
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:8000  Mult:1000  
USD $:
8000+
$0.444
100000+
$0.43956
200000+
$0.43734
400000+
$0.43512
800000+
$0.4329