PDP SEO Portlet

WKP152KCPSASKR

Cap Ceramic 0.0015uF 760VAC/500VAC K4000 10% 12 X 6mm Radial

Manufacturer:Vishay
Avnet Manufacturer Part #: WKP152KCPSASKR
Secondary Manufacturer Part#: WKP152KCPSASKR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 mm or 0.8 mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 10.0 mm or 12.5 mm. Coating is made of blue colored flame retardant epoxy resin in accordance with UL 94 V-0

• Complying with IEC 60384-14 4th edition • High reliability • Wide range of different leadstyles • Singlelayer AC disc safety capacitors

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2800  Mult:700  
USD $:
2800+
$0.24449
100100+
$0.1807
200200+
$0.1781
400400+
$0.1755
800800+
$0.17355