WKP101MCPEF0KR
Ceramic Suppression Capacitor, 100 pF, ± 20%, X1 / Y1, 760 V, 500 V, Radial Leaded, Through Hole
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, Suppression Ceramic Capacitors
Avnet Manufacturer Part #: WKP101MCPEF0KR
Secondary Manufacturer Part#: WKP101MCPEF0KR
- RoHS 10 Compliant
- Tariff Charges
The capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 mm or 0.8 mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 10.0 mm or 12.5 mm. Coating is made of blue colored flame retardant epoxy resin in accordance with UL 94 V-0
• Complying with IEC 60384-14 4th edition • High reliability • Wide range of different leadstyles • Singlelayer AC disc safety capacitors
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 pF | ||
| ± 20% | ||
| Radial Leaded | ||
| Through Hole | ||
| 12.5 mm | ||
| 125 °C | ||
| -40 °C | ||
| X1 / Y1 | ||
| 760 V | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532230060 |
| Schedule B: | 8532230060 |