PDP SEO Portlet

WKP101MCPED0KR

WKP X760Y500VAC 100PF ±20% Y5S BULK E3

Manufacturer:Vishay
Avnet Manufacturer Part #: WKP101MCPED0KR
Secondary Manufacturer Part#: WKP101MCPED0KR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 mm or 0.8 mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 10.0 mm or

• Complying with IEC 60384-14 4th edition • High reliability • Wide range of different leadstyles • Singlelayer AC disc safety capacitors

Technical Attributes

Find Similar Parts

Description Value
100 pF
20%
Through Hole
12.5 mm
125 °C
-40 °C
X1 / Y1
760 V
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:16000  Mult:2000  
USD $:
16000+
$0.39259
20000+
$0.39058
36000+
$0.38858
80000+
$0.38658
160000+
$0.38458