WKO101MCPCRAKR
Ceramic Suppression Capacitor, 100 pF, ± 20%, X1 / Y2, 440 V, 300 V, Radial Leaded, Through Hole
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, Suppression Ceramic Capacitors
Avnet Manufacturer Part #: WKO101MCPCRAKR
Secondary Manufacturer Part#: WKO101MCPCRAKR
- RoHS 10 Compliant
- Tariff Charges
- Complying with IEC 60384-14 3rd edition
- High reliability
- Wide range of different leadstyles
- Singlelayer AC disc safety capacitors
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 pF | ||
| ± 20% | ||
| Radial Leaded | ||
| Through Hole | ||
| 7.5 mm | ||
| 125 °C | ||
| -40 °C | ||
| X1 / Y2 | ||
| 440 V | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532230060 |
| Schedule B: | 8532230060 |