PDP SEO Portlet

W005G-E4/51

1.5A,50V,GPP,SIN PHASE,BRIDGE

Manufacturer:Vishay
Avnet Manufacturer Part #: W005G-E4/51
Secondary Manufacturer Part#: W005G-E4/51
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL recognition, file number E54214
  • Ideal for printed circuit boards
  • Typical IR less than 0.1 µA
  • High case dielectric strength
  • High surge current capability
  • Solder dip 275 °C Maximum 10 s, per JESD 22-B106

Technical Attributes

Find Similar Parts

Description Value
1.5
WOG
Through Hole
50
1
Single Phase
4
150 °C
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  2190.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.19457
2+
$0.19208
4+
$0.18875
8+
$0.18542
16+
$0.1821