PDP SEO Portlet

VY2472M49Y5US6TV7

VY2 X440Y300VAC 4,7nF ±20% Y5U REEL e3

Manufacturer:Vishay
Avnet Manufacturer Part #: VY2472M49Y5US6TV7
Secondary Manufacturer Part#: VY2472M49Y5US6TV7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VY2472M49Y5US6TV7 is a VY2 series EMI suppression safety capacitor in radial mounting. The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are made of tinned copper clad steel and encapsulation is made of flame-

  • Capacitance value is 4700pF with ±20% tolerance
  • Class 2 Y5U temperature characteristics
  • Class X1 440VAC, class Y2 300VAC voltage rating
  • Complying with IEC 60384-14 standard
  • High reliability
  • Single layer AC d

Technical Attributes

Find Similar Parts

Description Value
0.0047 pF
20%
Through Hole
7.5 mm
125 °C
-40 °C
X1 / Y2
440 Vac
300 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
10000+
$0.10143
12000+
$0.10091
22000+
$0.1004
50000+
$0.09988
100000+
$0.09936