VY2330K29U2JS63V7
Ceramic Suppression Capacitor, 33 pF, ± 10%, X1 / Y2, 440 V, 300 V, Radial Leaded, Through Hole
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, Suppression Ceramic Capacitors
Avnet Manufacturer Part #: VY2330K29U2JS63V7
Secondary Manufacturer Part#: VY2330K29U2JS63V7
- RoHS 10 Compliant
- Tariff Charges
The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are made of tinned copper having a diameter of 0.6 mm. The capacitors may be supplied with vertical (inline) kinked leads having a lead spacing of 5.0 mm, 7.5 mm, or 10.0 mm. Encapsulation is made of flame retardant epoxy resin in accordance with UL 94 V-0.
• Complying with IEC 60384-14 4th edition • High reliability • Vertical (inline) kinked or straight leads • Singlelayer AC disc safety capacitors
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33 pF | ||
| ± 10% | ||
| Radial Leaded | ||
| Through Hole | ||
| 7.5 mm | ||
| 125 °C | ||
| -40 °C | ||
| X1 / Y2 | ||
| 440 V | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532230060 |
| Schedule B: | 8532230060 |