VY2222M35Y5US6BV7
Ceramic Suppression Capacitor, 2200 pF, ± 20%, X1 / Y2, 440 VAC, 300 VAC, Radial Leaded
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, Suppression Ceramic Capacitors
Avnet Manufacturer Part #: VY2222M35Y5US6BV7
- RoHS 10 Compliant
- Tariff Charges
• Complying with IEC 60384-14 4th edition • High reliability • Vertical (inline) kinked or straight leads • Singlelayer AC disc safety capacitors
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7.5 mm | ||
| Through Hole | ||
| -40 °C | ||
| X1 / Y2 | ||
| 440 VAC | ||
| 300 VAC | ||
| VY2 Series | ||
| ± 20% | ||
| Radial Leaded | ||
| 125 °C | ||
| 2200 pF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532230060 |
| Schedule B: | 8532230060 |