VY1681M31Y5UQ6TV0
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, Suppression Ceramic Capacitors
Avnet Manufacturer Part #: VY1681M31Y5UQ6TV0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 mm | ||
| Through Hole | ||
| -40 °C | ||
| X1 / Y1 | ||
| 760 V | ||
| 500 V | ||
| VY1 Series | ||
| ± 20% | ||
| Radial Leaded | ||
| 125 °C | ||
| 680 pF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532230060 |
| Schedule B: | 8532230060 |