PDP SEO Portlet

VY1222M37Y5VQ63V0

Ceramic Suppression Capacitor, 2200 pF, ± 20%, X1 / Y1, 760 V, 500 V, Radial Leaded, Through Hole

Manufacturer:Vishay
Avnet Manufacturer Part #: VY1222M37Y5VQ63V0
Secondary Manufacturer Part#: VY1222M37Y5VQ63V0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VY1222M37Y5VQ63V0 is a VY1 series EMI suppression safety capacitor in radial mounting. The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are made of tinned copper clad steel and encapsulation is made of flame-retardant epoxy resin in accordance with UL 94 V-0. Typical applications include line-to-line filtering (class X), line-to-ground filtering (class Y), primary and secondary coupling (SMPS) and EMI / RFI suppression and filtering.

  • Capacitance value is 2200pF with ±20% tolerance
  • Class 2 Y5V temperature characteristics
  • Class X1 760VAC, class Y1 500VAC voltage rating
  • Complying with IEC 60384-14 standard
  • High reliability
  • Single layer AC disc safety capacitor
  • Operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
0.0022 pF
± 20%
Radial Leaded
Through Hole
10 mm
125 °C
-40 °C
X1 / Y1
760 V
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
10000+
$0.07181
100000+
$0.062
200000+
$0.06124
400000+
$0.0608
800000+
$0.06048