PDP SEO Portlet

VY1152M35Y5UC6UV0

VY1 X760Y500VAC-CS 1.5nF ±20% Y5U AMMOE3

Manufacturer:Vishay
Avnet Manufacturer Part #: VY1152M35Y5UC6UV0
Secondary Manufacturer Part#: VY1152M35Y5UC6UV0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are made of tinned copper clad steel having a diameter of 0.6 mm. The capacitors may be supplied with vertical (inline) kinked leads having a lead spacing o

  • Complying with IEC 60384-14 4th edition
  • High reliability
  • Vertical (inline) kinked or straight leads
  • Singlelayer AC disc safety capacitors

Technical Attributes

Find Similar Parts

Description Value
0.0015 pF
20%
Through Hole
10 mm
125 °C
-40 °C
X1 / Y1
760 V
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10500  Mult:750  
USD $:
10500+
$0.09516
100500+
$0.09467
201000+
$0.09419
402000+
$0.0937
804000+
$0.09322