PDP SEO Portlet

VY1102M35Y5UQ63V0

VY1 X760Y500VAC 1nF ±20% Y5U BULK e3

Manufacturer:Vishay
Avnet Manufacturer Part #: VY1102M35Y5UQ63V0
Secondary Manufacturer Part#: VY1102M35Y5UQ63V0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VY1102M35Y5UQ63V0 is a VY1 series EMI suppression safety capacitor in radial mounting. The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are made of tinned copper clad steel and encapsulation is made of flame-

  • Capacitance value is 1000pF with ±20% tolerance
  • Class 2 Y5U temperature characteristics
  • Class X1 760VAC, class Y1 500VAC voltage rating
  • Complying with IEC 60384-14 standard
  • High reliability
  • Single layer AC d

Technical Attributes

Find Similar Parts

Description Value
0.001 pF
± 20%
Through Hole
10 mm
125 °C
-40 °C
X1 / Y1
760 V
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230020
Schedule B: 8532230020
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.38867
2+
$0.15698
4+
$0.15617
8+
$0.15536
16+
$0.14208