VT3045BP-M3/4W
Click image to enlarge
Manufacturer:Vishay
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: VT3045BP-M3/4W
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 A | ||
| TO-220AC | ||
| null | ||
| Through Hole | ||
| 200 A | ||
| 700 mV | ||
| 2 Pins | ||
| 150 °C | ||
| null | ||
| 200 A | ||
| null | ||
| null | ||
| 45 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |