PDP SEO Portlet

VSSAF5N50-M3/6A

5A, 50V,TRENCH SKY RECT.

Manufacturer:Vishay
Product Category: Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: VSSAF5N50-M3/6A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very low profile - typical height of 0.95 mm
  • Ideal for automated placement
  • Trench MOS Schottky technology
  • Low power losses, high efficiency
  • Low forward voltage drop
  • Meets MSL level 1, per J-STD-020, LF maxim

Technical Attributes

Find Similar Parts

Description Value
5 A
DO-221AC (SlimSMA)
null
Surface Mount
100 A
560 mV
null
150 °C
null
100 A
null
null
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:7000  Mult:3500  
Need More?
USD $:
$ 0.16117
7000+
$0.16117
14000+
$0.15873
28000+
$0.15792
56000+
$0.1571
112000+
$0.15629
SubTotal:
$1,128.19