PDP SEO Portlet

VS-8CWH02FN-M3

Freds - D-PAK

Manufacturer:Vishay
Avnet Manufacturer Part #: VS-8CWH02FN-M3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Hyperfast recovery time
  • 175 °C max. operating junction temperature
  • Output rectification freewheeling
  • Low forward voltage drop reduced Qrr and soft recovery
  • Low leakage current
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C

Technical Attributes

Find Similar Parts

Description Value
8 A
TO-252AA (DPAK)
null
Surface Mount
80 A
1.1 V
null
175 °C
80 A
null
null
200 V
27 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  5,340
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.30836
1+
$0.30836
SubTotal:
$0.31