PDP SEO Portlet

VS-16EDH02-M3/I

Fast / Ultrafast Diode, 200 V, 16 A, Single, 1 V, 26 ns, 250 A

Manufacturer:Vishay
Avnet Manufacturer Part #: VS-16EDH02-M3/I
Secondary Manufacturer Part#: VS-16EDH02-M3/I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

State of the art hyperfast recovery rectifiers specifically designed with optimized performance of forward voltage drop and hyperfast recovery time. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness, and reliability characteristics. These devices are intended for use in the output rectification stage of SMPS, telecom, DC/DC converters as well as freewheeling diode in low voltage inverters and chopper motor drives. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce power dissipation in the switching element.

  • Hyperfast recovery time, reduced Qrr, and soft recovery
  • 175 °C maximum operating junction temperature
  • Specified for output and snubber operation
  • Low forward voltage drop
  • Low leakage current
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Meets JESD 201 class 2 whisker test

Technical Attributes

Find Similar Parts

Description Value
16
TO-263AC
Single Dual Anode
250
1
3
175 °C
200
32

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.71088
4000+
$0.69354
8000+
$0.68518
16000+
$0.67702
32000+
$0.66906