VS-10MQ100HM3/5AT
Schottky - SMA
Manufacturer:Vishay
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: VS-10MQ100HM3/5AT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 A | ||
| DO-214AC (SMA) | ||
| null | ||
| Surface Mount | ||
| 120 A | ||
| 850 mV | ||
| null | ||
| 150 °C | ||
| null | ||
| 120 A | ||
| null | ||
| null | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |