PDP SEO Portlet

VOL628A

LSOP-4 CPLR 50-600% CTR IF=1mA -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: VOL628A
Secondary Manufacturer Part#: VOL628A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VOL628A has two GaAs infrared emitting diodes, which are optically coupled to a silicon planar phototransistor detector, and are incorporated in a 4 pin LSOP wide body package.

It features a high current transfer ratio, low coupling capacita

  • Low profile package
  • High collector emitter voltage, VCEO = 80 V
  • Isolation test voltage, 5000 VRMS
  • Low coupling capacitance
  • High common mode transient immunity

Technical Attributes

Find Similar Parts

Description Value
130 mA
260
100 mA
80 V
600@1mA %
5000 Vrms
Surface Mount
1
-55 to 110 °C
DC
4LSOP
4
4.1(Max) x 7.5 x 2
LSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.21885
6000+
$0.21475
12000+
$0.2121
24000+
$0.21066
48000+
$0.20957