PDP SEO Portlet

VOL617A-7X001T

LSOP-4 CPLR 80-160% CTR IF=5mA VDE -e3

Manufacturer:Vishay
Product Category: Connectors, PC Board, FFC/FPC
Avnet Manufacturer Part #: VOL617A-7X001T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile package
  • High collector emitter voltage, VCEO = 80 V
  • Isolation test voltage, 5000 VRMS
  • Isolation voltage VIORM = 1050 Vpeak
  • Low coupling capacitance
  • High common mode transient immunity

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
60 MA
MSL 1 - Unlimited
null
null
DC
null
150 mW
null
6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.16429
3000+
$0.16429
6000+
$0.15033
12000+
$0.1482
24000+
$0.14732
48000+
$0.14657
SubTotal:
$492.87