VKP332MCQEJ0KR
VKP X760Y500VAC 3,3nF ±20% K4000 e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, Suppression Ceramic Capacitors
Avnet Manufacturer Part #: VKP332MCQEJ0KR
- RoHS 10 Compliant
- Tariff Charges
- Complying with IEC 60384-14 3rd edition
- High reliability
- Wide range of different leadstyles
- Small dimensions
- Singlelayer AC disc safety capacitors
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12.5 mm | ||
| Through Hole | ||
| null | ||
| X1 / Y1 | ||
| 760 V | ||
| 500 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 3300 pF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532230060 |
| Schedule B: | 8532230060 |