VKP152MCQDRTKR
VKP X760Y500VAC 1500pF ±20% Y5U REEL E3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, Suppression Ceramic Capacitors
Avnet Manufacturer Part #: VKP152MCQDRTKR
Secondary Manufacturer Part#: VKP152MCQDRTKR
- RoHS 10 Compliant
- Tariff Charges
- Complying with IEC 60384-14 3rd edition
- High reliability
- Wide range of different leadstyles
- Small dimensions
- Singlelayer AC disc safety capacitors
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0015 pF | ||
| 20% | ||
| Through Hole | ||
| 12.5 mm | ||
| 125 °C | ||
| -40 °C | ||
| X1 / Y1 | ||
| 760 V | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532230060 |
| Schedule B: | 8532230060 |