PDP SEO Portlet

VKO222MCQUARKR

Ceramic Suppression Capacitor, 2200 pF, ± 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: VKO222MCQUARKR
Secondary Manufacturer Part#: VKO222MCQUARKR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 mm.

The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 mm.

Coating is made of blue colored flame retardant epoxy resin in accordance with UL 94 V-0.

  • Complying with IEC 60384-14 4th edition
  • High reliability
  • Wide range of different leadstyles
  • Small dimensions
  • Singlelayer AC disc safety capacitors

Technical Attributes

Find Similar Parts

Description Value
0.0022 pF
20%
Through Hole
5 mm
125 °C
-40 °C
X1 / Y2
440 Vac
300 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1500  
USD $:
6000+
$0.16941
100500+
$0.12471
201000+
$0.12281
402000+
$0.1209
804000+
$0.119