PDP SEO Portlet

VJ2225A102KBCAT4X

SMD Multilayer Ceramic Capacitor, 1000 pF, 200 V, 2225 [5664 Metric], ± 10%, C0G / NP0

Manufacturer:Vishay
Avnet Manufacturer Part #: VJ2225A102KBCAT4X
Secondary Manufacturer Part#: VJ2225A102KBCAT4X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1000pF capacitance and ±10% capacitance tolerance
  • 2225 (5664 Metric) case size
  • C0G / NP0 dielectric characteristic
  • 200V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Open Mode Design (OMD) reduces risk of shorts or leakage in board flex applications
  • Excellent reliability and thermal shock performance
  • High voltage breakdown compared to standard design
  • Wet build process and Reliable Noble Metal Electrode (NME) system
  • Efficient low-power consumption

Technical Attributes

Find Similar Parts

Description Value
1000 pF
± 10%
2225 [5664 Metric]
Flexible Termination
C0G / NP0
125 °C
-55 °C
5.59 mm
VJ OMD Series
6.35 mm
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$3.28805