PDP SEO Portlet

VJ1825A390JBLAT4X

SMD Multilayer Ceramic Capacitor, 39 pF, 630 V, 1825 [4564 Metric], ± 5%, C0G / NP0, VJ OMD Series

Manufacturer:Vishay
Avnet Manufacturer Part #: VJ1825A390JBLAT4X
Secondary Manufacturer Part#: VJ1825A390JBLAT4X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 39pF capacitance and ±5% capacitance tolerance
  • 1825 (4564 Metric) case size
  • C0G / NP0 dielectric characteristic
  • 630V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Open Mode Design (OMD) reduces risk of shorts or leakage in board flex applications
  • Excellent reliability and thermal shock performance
  • High voltage breakdown compared to standard design
  • Wet build process and Reliable Noble Metal Electrode (NME) system
  • Efficient low-power consumption

Technical Attributes

Find Similar Parts

Description Value
39 pF
± 5%
1825 [4564 Metric]
Flexible Termination
C0G / NP0
125 °C
-55 °C
4.5 mm
VJ OMD Series
6.4 mm
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$2.88504