PDP SEO Portlet

VJ1808A391JBLAT4X

SMD Multilayer Ceramic Capacitor, 390 pF, 630 V, 1808 [4520 Metric], ± 5%, C0G / NP0, VJ OMD Series

Manufacturer:Vishay
Avnet Manufacturer Part #: VJ1808A391JBLAT4X
Secondary Manufacturer Part#: VJ1808A391JBLAT4X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 390pF capacitance and ±5% capacitance tolerance
  • 1808 (4520 Metric) case size
  • C0G / NP0 dielectric characteristic
  • 630V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Open Mode Design (OMD) reduces risk of shorts or leakage in board flex applications
  • Excellent reliability and thermal shock performance
  • High voltage breakdown compared to standard design
  • Wet build process and Reliable Noble Metal Electrode (NME) system
  • Efficient low-power consumption

Technical Attributes

Find Similar Parts

Description Value
390 pF
± 5%
1808 [4520 Metric]
Flexible Termination
C0G / NP0
125 °C
-55 °C
4.57 mm
VJ OMD Series
2.03 mm
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$0.86573
8000+
$0.85707
16000+
$0.85274
32000+
$0.84842
64000+
$0.84409