VJ1210Y183JBBAT4X
SMD Multilayer Ceramic Capacitor, 18000 pF, 100 V, 1210 [3225 Metric], ± 5%, X7R, VJ OMD Series
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: VJ1210Y183JBBAT4X
Secondary Manufacturer Part#: VJ1210Y183JBBAT4X
- RoHS 10 Compliant
- Tariff Charges
- 18000pF capacitance and ±5% capacitance tolerance
- 1210 (3225 Metric) case size
- X7R dielectric characteristic
- 100V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Open Mode Design (OMD) reduces risk of shorts or leakage in board flex applications
- Excellent reliability and thermal shock performance
- High voltage breakdown compared to standard design
- Wet build process and Reliable Noble Metal Electrode (NME) system
- Efficient low-power consumption
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18000 pF | ||
| ± 5% | ||
| 1210 [3225 Metric] | ||
| Flexible Termination | ||
| X7R | ||
| 125 °C | ||
| -55 °C | ||
| 3.2 mm | ||
| VJ OMD Series | ||
| 2.5 mm | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |