PDP SEO Portlet

VJ1210Y123KBCAT4X

SMD Multilayer Ceramic Capacitor, 12000 pF, 200 V, 1210 [3225 Metric], ± 10%, X7R, VJ OMD Series

Manufacturer:Vishay
Avnet Manufacturer Part #: VJ1210Y123KBCAT4X
Secondary Manufacturer Part#: VJ1210Y123KBCAT4X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 12000pF capacitance and ±10% capacitance tolerance
  • 1210 (3225 Metric) case size
  • X7R dielectric characteristic
  • 200V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Open Mode Design (OMD) reduces risk of shorts or leakage in board flex applications
  • Excellent reliability and thermal shock performance
  • High voltage breakdown compared to standard design
  • Wet build process and Reliable Noble Metal Electrode (NME) system
  • Efficient low-power consumption

Technical Attributes

Find Similar Parts

Description Value
12000 pF
± 10%
1210 [3225 Metric]
Flexible Termination
X7R
125 °C
-55 °C
3.2 mm
VJ OMD Series
2.5 mm
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.52152
10000+
$0.5163
20000+
$0.5137
40000+
$0.51109
80000+
$0.50848