VJ1210Y104MFAAT68
SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 1210 [3225 Metric], ± 20%, X7R, VJ Hi-Rel Series
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: VJ1210Y104MFAAT68
Secondary Manufacturer Part#: VJ1210Y104MFAAT68
- RoHS 10 Compliant
- Tariff Charges
- Surface-mount, precious metal technology, wetbuild process
- Made with a combination of design, materials andtight process control to achieve very high fieldreliabilityAvailableRoHS*COMPLIANT
- Periodic testing to MIL-PRF-55681 guidelines to maintaina high level of quality (Life at elevated ambienttemperature X5R at + 85 °C)
- Available with group A and C screening, process code “2L”
- Available with group A screening only, process code “68”
- Available with Voltage Conditioning only, process code “5G”
- Customized certification available on request to meet yourquality requirements
- Available with tin-lead barrier terminations order code “L”
- 100 % voltage conditioned
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 uF | ||
| ± 20% | ||
| 1210 [3225 Metric] | ||
| Standard Terminal | ||
| X7R | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 3.2 mm | ||
| VJ Hi-Rel Series | ||
| 2.5 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |