PDP SEO Portlet

VJ1210Y104KXBTW1BC

SMD Multilayer Ceramic Capacitor, 0.1 µF, 100 V, 1210 [3225 Metric], ± 10%, X7R

Manufacturer:Vishay
Avnet Manufacturer Part #: VJ1210Y104KXBTW1BC
Secondary Manufacturer Part#: VJ1210Y104KXBTW1BC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Surface Mount Multilayer Ceramic Chip Capacitors
for Commodity Applications

• Available from 0402 to 1210 body sizes
• Ultra stable C0G (NP0) dielectric
• High capacitance in X5R, X7R, Y5V
• For high frequency applications
• Ni-barrier with 100 % tin terminations
• Dry sheet technology process
• Noble Metal Electrode system (NME):?
for certain C0G (NP0) values
• Base Metal Electrode system (BME):?
for X5R, X7R, Y5V and certain C0G (NP0) values

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
1210 [3225 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
2.5 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.16565
6000+
$0.16275
12000+
$0.16074
24000+
$0.15782
48000+
$0.15318